Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves, Size 8, Nitrile Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-6297
Mfr. Part No.:
21-1515B/8M
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

8

Material

Microfoam Nitrile

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, EN 388:2016

Coating

Nitrile

Number of Gloves

1

Series

CoreShield

Resistance Features

Abrasion Resistant, Cut Resistant, Dexterity, Grip, Oil Resistant, Puncture Resistant, Tear Resistant, Water Resistant

Standards/Approvals

ANSI-105-2016, EN 388:2016 4X31A, Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety CORESHIELD Micro Foam Nitrile Coating Gloves is crucial to providing your workers with optimum protection. It offers complete cut protection from level A/A1 to F/A9, in a choice of 4 various gauges (from 10gg to 18gg) and 3 different coatings.

Easy to Choose

Easy to wear

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy