North CoreShield- 24-9518B Black High Performance Polyethylene Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 274-1643
- Mfr. Part No.:
- 24-9518B/11XXL
- Brand:
- North
Subtotal (1 pack of 10 pairs)*
$203.00
(exc. GST)
$223.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $20.30 | $203.00 |
*price indicative
- RS Stock No.:
- 274-1643
- Mfr. Part No.:
- 24-9518B/11XXL
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Gloves | |
| Size | 11 | |
| Lining Material | Basalte, Modal, Polyester | |
| Material | High Performance Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Nitrile Foam | |
| Series | CoreShield- 24-9518B | |
| Safety Standard | EN 388 | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose | |
| EN 374 Chemical | No | |
| Standards/Approvals | ASTM D3389-05, ASTM F1790-97, EN 388 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Gloves | ||
Size 11 | ||
Lining Material Basalte, Modal, Polyester | ||
Material High Performance Polyethylene | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Nitrile Foam | ||
Series CoreShield- 24-9518B | ||
Safety Standard EN 388 | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose | ||
EN 374 Chemical No | ||
Standards/Approvals ASTM D3389-05, ASTM F1790-97, EN 388 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Honeywell Safety gloves have black nitrile micro foam coating. It helps prevent hand fatigue for workers who need to wear them all day. Skin safe fibres that reduce allergy and allow for excellent dexterity. Standards: EN388: 4X31D.
Provides 360 degree breathability
Excellent grip performance
Twice the abrasion resistance
Related links
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
- Honeywell Safety CoreShield- 24-9518B Black High Performance Polyethylene Glove Nitrile Foam Coating
- Honeywell Safety CoreShield - 24-9518B Black HPPE Glove Nitrile Foam Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Portwest Black Steel Fibre Nitrile Foam, High Performance Polyethylene Glove 50mm
- Portwest Black Nylon Elastane High Performance Polyethylene Glove 54mm
