MTS Dermatril Light Blue Nitrile Work Gloves, Size 7
- RS Stock No.:
- 284-6283
- Mfr. Part No.:
- 074007081C
- Brand:
- MTS
Subtotal (1 box of 100 units)*
$84.98
(exc. GST)
$93.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $84.98 | $0.85 |
*price indicative
- RS Stock No.:
- 284-6283
- Mfr. Part No.:
- 074007081C
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Light Blue | |
| Resistance Features | Chemical Resistant | |
| Series | Dermatril | |
| Number of Gloves | 100 | |
| Standards/Approvals | EN 420:2003, EN 388:2003, EN 374 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Light Blue | ||
Resistance Features Chemical Resistant | ||
Series Dermatril | ||
Number of Gloves 100 | ||
Standards/Approvals EN 420:2003, EN 388:2003, EN 374 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety Dermatril Disposable chemical protective nitrile gloves Besides the high protection against chemical and bacteriological contamination. In addition to this, the glove is also approved for food handling and processing according to EU 1935/2004.
Displays very good mechanical durability
Related links
- Mapa Light Blue Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 454 Light Blue Nitrile Work Gloves, Size 7
- Mapa ULTRANITRIL 454 Light Blue Nitrile Work Gloves, Size 6
- Mapa ULTRANITRIL 454 Light Blue Nitrile Work Gloves, Size 8
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 8
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 11
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 10
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 9
