Mapa ULTRANITRIL 454 Light Blue Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 315-063
- Mfr. Part No.:
- 34454017
- Brand:
- Mapa
Subtotal (1 pair)*
$7.71
(exc. GST)
$8.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.71 |
*price indicative
- RS Stock No.:
- 315-063
- Mfr. Part No.:
- 34454017
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Light Blue | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Series | ULTRANITRIL 454 | |
| Safety Standard | EN 388:2000X, EN ISO, EN ISO 374-5 | |
| Standards/Approvals | EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Light Blue | ||
EN 388 Abrasion Yes | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Series ULTRANITRIL 454 | ||
Safety Standard EN 388:2000X, EN ISO, EN ISO 374-5 | ||
Standards/Approvals EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 454 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good handling of slippery objects due to the embossed texture
Outstanding precision dexterity
Latex free to reduce the risk of allergies
Related links
- Mapa ULTRANITRIL 454 Light Blue Nitrile Work Gloves, Size 6
- Mapa ULTRANITRIL 454 Light Blue Nitrile Work Gloves, Size 8
- Mapa ULTRANITRIL 454 Blue Nitrile Work Gloves, Size 9
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 7
- Mapa Light Blue Nitrile Work Gloves, Size 10
- Mapa Ultranitril Blue Nitrile Work Gloves, Size 8
- Mapa Ultranitril Blue Nitrile Work Gloves, Size 9
