Ansell HyFlex 11-644 Grey High Performance Polyethylene, Nylon, Elastane Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 284-2315
- Mfr. Part No.:
- 11644110
- Brand:
- Ansell
Subtotal (1 pair)*
$22.25
(exc. GST)
$24.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 109 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $22.25 |
*price indicative
- RS Stock No.:
- 284-2315
- Mfr. Part No.:
- 11644110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene, Nylon, Elastane | |
| Lining Material | Nylon, Polyethylene, Elastane | |
| Colour | Grey | |
| Series | HyFlex 11-644 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI, EN ISO, REACH Compliant | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN ISO B/ANSI A2, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene, Nylon, Elastane | ||
Lining Material Nylon, Polyethylene, Elastane | ||
Colour Grey | ||
Series HyFlex 11-644 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI, EN ISO, REACH Compliant | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals EN ISO B/ANSI A2, REACH Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Versatile industrial gloves, combining cut protection, advanced durability and dexterity.
Heightened protection
Enhanced durability
Improved ergonomics
Genuine practicality
Related links
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 5,
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 11,
