Ansell HyFlex 11-644 Grey High Performance Polyethylene, Nylon, Elastane Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

$23.43

(exc. GST)

$25.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 122 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$23.43

*price indicative

RS Stock No.:
284-2314
Mfr. Part No.:
11644100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Lining Material

Nylon, Polyethylene, Elastane

Material

High Performance Polyethylene, Nylon, Elastane

Colour

Grey

Series

HyFlex 11-644

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI, EN ISO

Number of Gloves

2

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
VN

Ansell Work Gloves - 11644060


This is a pair of work gloves designed for safety in industrial environments. Constructed from durable nylon, these gloves feature a polyurethane coating that enhances their functionality, providing essential protection against cuts and abrasions. The ergonomic fit supports dexterity, making them ideal for tasks that require precision and a steady grip.

Features & Benefits


• INTERCEPT™ Cut Resistance Technology ensures high laceration protection

• Abrasion-resistant material delivers prolonged durability in use

• Lightweight design allows for all-day comfort and flexibility

• Ergonomic fit enables excellent dexterity during intricate tasks

• Complies with EN388 rated standards for reliable safety performance

Applications


• Suitable for handling metal sheets and panels

• Applicable in inspection and marking operations

• Can be used for press shop tasks and mechanical assembly

• Often employed in warehousing and utilities sectors

• Ideal for workers in the automotive and metal fabrication industries

How do these gloves perform in wet conditions?


These gloves provide a strong grip in dry conditions but may not offer optimal performance in wet environments due to their design. It’s advisable to use specific gloves designed for wet conditions for tasks involving moisture.

What maintenance is recommended to prolong the life of these gloves?


To maintain their durability, clean them with mild soap and water after heavy use, and allow them to air dry fully. Avoid exposure to extreme temperatures and harsh chemicals to prevent material degradation.

What level of protection do these gloves provide against cuts?


These gloves are rated under the EN388 standard for cut resistance, achieving a level B in the TDM-100 test, indicating reliable protection during handling of sharp objects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy