Beeswift Yellow Heat & Cold Resistant Gloves
- RS Stock No.:
- 283-1080
- Mfr. Part No.:
- B19-MECWN-L
- Brand:
- Beeswift
Subtotal (1 pair)*
$37.98
(exc. GST)
$41.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $37.98 |
*price indicative
- RS Stock No.:
- 283-1080
- Mfr. Part No.:
- B19-MECWN-L
- Brand:
- Beeswift
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Heat & Cold Resistant Gloves | |
| Colour | Yellow | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Heat & Cold Resistant Gloves | ||
Colour Yellow | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Beeswift Yellow Heat & Cold Resistant Gloves
- Skytec EMG344 Green Polyester Heat & Cold Resistant Gloves Latex Coating
- Skytec EMG344 Yellow Polyester Heat & Cold Resistant Gloves Latex Coating
- Showa 460 Orange Acrylic Size L, Polyvinyl Chloride Coating
- Skytec Neo Grab 6781R Black Cotton Heat & Cold Resistant Gloves Neoprene Coating
- Showa GW345 Black Size L, Latex Coating
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves
- Skytec EMG344 Green Cotton Heat & Cold Resistant Gloves Latex Coating
