Skytec Neo Grab 6781R Black Cotton Work Gloves, Size L, Neoprene Coating
- RS Stock No.:
- 670-866
- Mfr. Part No.:
- BST6781R3
- Brand:
- Skytec
Subtotal (1 box of 36 pairs)*
$1,922.06
(exc. GST)
$2,114.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,922.06 | $53.391 |
*price indicative
- RS Stock No.:
- 670-866
- Mfr. Part No.:
- BST6781R3
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Neo Grab 6781R | |
| Safety Standard | EN, EN 388:2016 + A1:2018, CAT III, ISO 18889:2019 | |
| Resistance Features | Cold Resistant, Heat Resistant, Chemical Resistant, Abrasion Resistant | |
| Number of Gloves | 1 | |
| Coating | Neoprene | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 511:2006, EN 374-5: 2016, EN 407: 2020, EN 388:2016 + A1:2018, EN 374-1: 2016/ Type A, CAT III | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Neo Grab 6781R | ||
Safety Standard EN, EN 388:2016 + A1:2018, CAT III, ISO 18889:2019 | ||
Resistance Features Cold Resistant, Heat Resistant, Chemical Resistant, Abrasion Resistant | ||
Number of Gloves 1 | ||
Coating Neoprene | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 511:2006, EN 374-5: 2016, EN 407: 2020, EN 388:2016 + A1:2018, EN 374-1: 2016/ Type A, CAT III | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 08, Neoprene Coating
- Showa 8814 Black Cotton Size S, Neoprene Coating
- Showa 460 Orange Acrylic Size L, Polyvinyl Chloride Coating
- Skytec EMG344 Green Cotton Heat & Cold Resistant Gloves Latex Coating
- Skytec EMG344 Green Cotton Heat & Cold Resistant Gloves Latex Coating
- Skytec EMG344 Green Cotton Heat & Cold Resistant Gloves Latex Coating
- Skytec EMG344 Yellow Polyester Heat & Cold Resistant Gloves Latex Coating
