Skytec EMG344 Yellow, Green Cotton, Polyester Work Gloves, Size S, Latex Coating
- RS Stock No.:
- 670-786
- Mfr. Part No.:
- EMG00344CD
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$248.31
(exc. GST)
$273.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $248.31 | $2.069 |
*price indicative
- RS Stock No.:
- 670-786
- Mfr. Part No.:
- EMG00344CD
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Cotton, Polyester | |
| Lining Material | Polyester, Recycled Cotton | |
| Colour | Yellow, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 407:2020, CAT II EN 388:2016 + A1:2018, ANSI | |
| Resistance Features | Extra Grip, Abrasion Resistant | |
| Number of Gloves | 10 | |
| Series | EMG344 | |
| Coating | Latex | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018, EN 407: 2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Cotton, Polyester | ||
Lining Material Polyester, Recycled Cotton | ||
Colour Yellow, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 407:2020, CAT II EN 388:2016 + A1:2018, ANSI | ||
Resistance Features Extra Grip, Abrasion Resistant | ||
Number of Gloves 10 | ||
Series EMG344 | ||
Coating Latex | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018, EN 407: 2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Multi purpose latex grip glove is designed for a wide range of applications, ensuring comfort and protection without compromising grip efficiency. Built with a medium weight recycled cotton and polyester liner, this glove delivers an unmatched combination of resilience and dexterity. Its seamless design helps to minimise irritation during prolonged wear, while the crinkle latex coating provides an outstanding grip in various working environments. The gloves are certified under CAT II and EN 407:2020 X2XXXX. They meet EN 388:2016+A1:2018 with a rating of 2131A. Additionally, they comply with ANSI 105:2016.
Elasticated wrist provides a secure and comfortable fit
Seamless liner prevents irritation
Breathable back of hand to reduce perspiration
Rough latex finish for a secure grip
Related links
- Skytec EMG344 Green Polyester Heat & Cold Resistant Gloves Latex Coating
- Skytec EMG344 Green Cotton Heat & Cold Resistant Gloves Latex Coating
- Skytec EMG344 Green Cotton Heat & Cold Resistant Gloves Latex Coating
- Skytec EMG344 Green Cotton Heat & Cold Resistant Gloves Latex Coating
- Skytec TRC352 Black Size S, Latex Coating
- Skytec TRC850 Green HPPE Size S, Latex Coating
- Skytec TRC352 Black Size XS, Latex Coating
- Skytec TRC352 Red Size 2XL, Latex Coating
