Flexitog Yellow Taslon, Polyester, Silicone Work Glove
- RS Stock No.:
- 283-0707
- Mfr. Part No.:
- FG126-XL
- Brand:
- Flexitog
Subtotal (1 unit)*
$46.71
(exc. GST)
$51.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.71 |
*price indicative
- RS Stock No.:
- 283-0707
- Mfr. Part No.:
- FG126-XL
- Brand:
- Flexitog
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Work Glove | |
| Material | Taslon, Polyester, Silicone | |
| Colour | Yellow | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 511:2006 | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Work Glove | ||
Material Taslon, Polyester, Silicone | ||
Colour Yellow | ||
Standards/Approvals EN 388:2016+A1:2018, EN 511:2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Flexitog Yellow Polyester Silicone Work Glove
- Tornado White Silicone Work Glove
- SKELLERUP Red Taslon Leather Work Glove
- Flexitog Red Armortex Palm/Taslon Back Work Glove
- Flexitog Navy XL
- Flexitog Navy Waterproof Jacket Zip, XL 1 EA
- Flexitog X29J Navy Cold Resistant Jacket, XL 1 EA
- Flexitog Endurance Men/Boy Dungarees Navy, Yellow 86cm Leg
