Flexitog Navy, Yellow, Waterproof Jacket Zip, XL 1 EA
- RS Stock No.:
- 270-7189
- Mfr. Part No.:
- X14SJ-XL
- Brand:
- Flexitog
This image is representative of the product range
Subtotal (1 unit)*
$308.84
(exc. GST)
$339.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.84 |
*price indicative
- RS Stock No.:
- 270-7189
- Mfr. Part No.:
- X14SJ-XL
- Brand:
- Flexitog
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 14058 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Jacket | ||
Size XL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 14058 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Flexitog Navy Waterproof Jacket Zip, 2XL 1 EA
- Flexitog Navy Waterproof Jacket Zip, L 1 EA
- Coverguard 5KPA16 Navy Windproof Cold Resistant XL 1 EA
- Delta Plus LULEA2 2 Black White Waterproof XL 1 EA
- Portwest Navy XL 1 EA
- Portwest S507 Navy Waterproof Jacket Zip, XL 1 EA
- Sioen Uk 019VA2PF9 1 Navy Chemical Resistant Waterproof Jacket Zip, XL 1 EA
- Flexitog Navy XL
