Portwest A630 Grey Elastane, Elastic, Fibreglass, HPPE, Polyester Gloves, Size 10
- RS Stock No.:
- 282-5535
- Mfr. Part No.:
- A630G7RXL
- Brand:
- Portwest
Subtotal (1 unit)*
$22.56
(exc. GST)
$24.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.56 |
*price indicative
- RS Stock No.:
- 282-5535
- Mfr. Part No.:
- A630G7RXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Elastane, Elastic, Fibreglass, HPPE, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Series | A630 | |
| Number of Gloves | 2 | |
| Safety Standard | ISEA, EN 407:2020 X1XXXX, EN, ANSI | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 10 | ||
Product Type Gloves | ||
Material Elastane, Elastic, Fibreglass, HPPE, Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Series A630 | ||
Number of Gloves 2 | ||
Safety Standard ISEA, EN 407:2020 X1XXXX, EN, ANSI | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Cut resistant level D glove with reinforced leather palm for excellent heat protection, enhanced grip and prolonged glove life. Ideal for glass handling and working with hot items up to 250°C for short periods.
Retail tag which aids presentation for retail sales
CE certified
ANSI cut level A4
UKCA marked
Related links
- Portwest A630 Grey Elastane Fibreglass Polyester Glove, Size 9
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
