Portwest Black Elastane, Fibreglass, High Performance Polyethylene, Cowsplit Leather, Nylon Work Gloves 56mm
- RS Stock No.:
- 282-3183
- Mfr. Part No.:
- A674S
- Brand:
- Portwest
Subtotal (1 pair)*
$25.07
(exc. GST)
$27.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $25.07 |
*price indicative
- RS Stock No.:
- 282-3183
- Mfr. Part No.:
- A674S
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Elastane, Fibreglass, High Performance Polyethylene, Cowsplit Leather, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 56mm | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size S | ||
Material Elastane, Fibreglass, High Performance Polyethylene, Cowsplit Leather, Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 56mm | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2823182
- Mfr. Part No. A674M
1 Pair
$25.07
- RS Stock No. 2823184
- Mfr. Part No. A674XS
1 Pair
$25.07
- RS Stock No. 2823173
- Mfr. Part No. A670XS
1 Pair
$13.58
- RS Stock No. 2823171
- Mfr. Part No. A670S
1 Pair
$13.57
Related links
- Portwest Black Elastane Cowsplit Leather Fibreglass Work Gloves 56mm
- Portwest Black Cowsplit Leather Fibreglass Elastane Work Gloves 56mm
- Portwest Black Fibreglass High Performance Polyethylene Cowsplit Leather Work Gloves 56mm
- Portwest Black High Performance Polyethylene Fibreglass Elastane Leather Overglove 56mm
- Portwest Black Nylon Cowsplit Leather Elastane Glove 56mm
- Portwest Black Elastane Fibreglass Nylon Glove 54mm
- Portwest Grey Cowsplit Leather Elastane, High Performance Polyethylene Glove 45mm
- Portwest Black High Performance Polyethylene Elastane Nylon Glove 54mm












