Delta Plus APOLLONIT VV734 Black, Fluorescent Yellow Polyester, Spandex Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 282-1125
- Mfr. Part No.:
- VV734JA07
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$87.11
(exc. GST)
$95.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $7.259 | $87.11 |
*price indicative
- RS Stock No.:
- 282-1125
- Mfr. Part No.:
- VV734JA07
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyester, Spandex | |
| Colour | Black, Fluorescent Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Breathable | |
| Series | APOLLONIT VV734 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyester, Spandex | ||
Colour Black, Fluorescent Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Breathable | ||
Series APOLLONIT VV734 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with good breathability, ideal for oily and aqueous environments. It is Tactile, so you can use your tablet or smartphone without removing your gloves.
Reduces perspiration thanks to its excellent breathability
Compatible with tactile screens
Perfect fit so that users do not feel any discomfort
Related links
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Delta Plus VE725NO Black Polyester Size 7, Nitrile Coating
- Delta Plus APOLLON VV733 Black Size 7, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
