Delta Plus APOLLON VV733 Black, Orange Polyester Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 282-1120
- Mfr. Part No.:
- VV733OR07
- Brand:
- Delta Plus
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$71.84
(exc. GST)
$79.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $5.987 | $71.84 |
*price indicative
- RS Stock No.:
- 282-1120
- Mfr. Part No.:
- VV733OR07
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Polyester | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex | |
| Resistance Features | Breathable | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Series | APOLLON VV733 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Polyester | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex | ||
Resistance Features Breathable | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Series APOLLON VV733 | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove with high breathability and easy to spot with its fluorescent backing, ideal in wet conditions.
Lightweight for optimal dexterity
Fluorescent backing for easy visual identification of the glove
Related links
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
- Delta Plus APOLLON VV733 Black Size 10, Latex Coating
- Delta Plus APOLLON VV733 Black Size 7, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Black Size 9, Latex Coating
- Delta Plus APOLLON VV733 Black Size 8, Latex Coating
- Delta Plus APOLLON VV733 Black Size 11, Latex Coating
