DNC GL05 Green Cotton, Polyester Latex Gloves, Size 11, Latex Coating
- RS Stock No.:
- 249-3805
- Mfr. Part No.:
- Green/Nature 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.05 |
*price indicative
- RS Stock No.:
- 249-3805
- Mfr. Part No.:
- Green/Nature 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 11 | |
| Product Type | Latex Gloves | |
| Material | Cotton, Polyester | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Series | GL05 | |
| Coating | Latex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 11 | ||
Product Type Latex Gloves | ||
Material Cotton, Polyester | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Series GL05 | ||
Coating Latex | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GL05 series is a seamless 10 gauge polyester cotton liner (A Grade) glove, this glove provides excellent comfort & dexterity. Green textured latex coating palm for added extra grip. Knitted wrist prevents dirt entering the gloves. Good abrasion resistance and excellent grip in dry and wet conditions. Open knit back for airflow & breathe. Colour coded cuffs for size identification.
Suitable for construction, gardening, sheet metal work, brickwork, general purpose handling
Also suitable for warehousing, assembly, glass handling manufacturing agriculture & transportation industries
Related links
- DNC GL05 Green Cotton Size 9, Latex Coating
- DNC GL05 Green Cotton Size 7, Latex Coating
- DNC GL05 Green Cotton Size 10, Latex Coating
- DNC GL05 Green Cotton Size 8, Latex Coating
- DNC Black Size 11, Latex Coating
- DNC GN33 Blue Cotton Size 11, Nitrile Coating
- DNC Black Size 11, Latex Coating
- DNC GN31 Orange Cotton Work Gloves Nitrile Coating
