Delta Plus VENICUTD Black Polyurethane Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

$262.60

(exc. GST)

$288.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$21.883$262.60

*price indicative

RS Stock No.:
282-1078
Mfr. Part No.:
VECUTD05NO10
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

10

Material

Polyurethane

Lining Material

Polyurethane

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

D

Safety Standard

ANSI, EN 388:2016

Coating

Polyurethane

Series

VENICUTD

Resistance Features

Cut Resistant

Number of Gloves

2

Standards/Approvals

CE, EN16350

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The Delta Plus Level D cut-resistant glove with electrostatic properties and very good finesse of work, ideal in dry conditions. The anti-slip properties of the polyurethane coating provides good grip. It is tactile, so you can use your tablet or smartpho

Environmentally-friendly thanks to its solvent-free coating

Silicone-free/latex-free/DMF-free to reduce the risk of allergies without leaving traces on components

Lightweight for optimal dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy