Delta Plus VENICUTD Black Polyurethane Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 282-1077
- Mfr. Part No.:
- VECUTD05NO09
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-1077
- Mfr. Part No.:
- VECUTD05NO09
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Lining Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Series | VENICUTD | |
| Safety Standard | ANSI, EN 388:2016 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE, EN16350 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Lining Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Series VENICUTD | ||
Safety Standard ANSI, EN 388:2016 | ||
Coating Polyurethane | ||
Standards/Approvals CE, EN16350 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Delta Plus Level D cut-resistant glove with electrostatic properties and very good finesse of work, ideal in dry conditions. The anti-slip properties of the polyurethane coating provides good grip. It is tactile, so you can use your tablet or smartpho
Environmentally-friendly thanks to its solvent-free coating
Silicone-free/latex-free/DMF-free to reduce the risk of allergies without leaving traces on components
Lightweight for optimal dexterity
Related links
- Delta Plus VENICUTD Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702PN Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTF08 Black Size 9, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 9, Polyurethane Coating
