Delta Plus VENICUTF08 Black, Grey Polyurethane Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 3 units)*

$31.58

(exc. GST)

$34.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$31.58$10.527

*price indicative

RS Stock No.:
301-515
Mfr. Part No.:
VECUTF08GRG310
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

10

Material

Polyurethane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Series

VENICUTF08

Resistance Features

Cut Resistant

Safety Standard

ANSI, EN 388, ISO 13997

Number of Gloves

40

Standards/Approvals

ANSI ISEA 105 A6, CE, EN388:2016+A1:2018 3 X 4 2 F, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Level F cut resistant glove is ideal for dry conditions, offering a perfect fit to eliminate wrist discomfort during extended use. Its polyurethane coating provides excellent anti slip properties for a secure grip. The cost effective worksite package includes three pairs, ensuring convenience and value for weekly use.

Abrasion resistance

Tear resistance

Pierce resistance

Cut resistance ISO 13997

1 Pair
$24.44
1 Pair
$7.25
1 Pair
$24.44
1 Pair
$15.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy