Delta Plus VE728 Black, Grey Acrylic, Polyester (Liner) Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 282-1020
- Mfr. Part No.:
- VE728NO08
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$136.73
(exc. GST)
$150.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $11.394 | $136.73 |
*price indicative
- RS Stock No.:
- 282-1020
- Mfr. Part No.:
- VE728NO08
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Resistance Features | Thermal | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | VE728 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Acrylic, Polyester (Liner) | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Resistance Features Thermal | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Series VE728 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Thermal tactile glove with a good grip on objects handled in slightly cold environments. It ahs excellent resistance to cold and humidity, ideal for cold environments down to -30°C.
Lightweight for optimal dexterity
CE certified
- RS Stock No. 2821022
- Mfr. Part No. VE728NO10
Each
$10.853
- RS Stock No. 2821021
- Mfr. Part No. VE728NO09
Each
$11.394
- RS Stock No. 2821019
- Mfr. Part No. VE728NO07
Each
$11.394
- RS Stock No. 0328990
- Mfr. Part No. PER13NIB08
1 Pack of 10 Pair(s)
$16.26
Related links
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
- Delta Plus VE728 Black Polyester (Liner) Work Gloves Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 8, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Glove Nitrile Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating












