Delta Plus VE725NO Black Polyester, Elastane Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 282-1008
- Mfr. Part No.:
- VE725NO10
- Brand:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
$106.21
(exc. GST)
$116.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $8.851 | $106.21 |
*price indicative
- RS Stock No.:
- 282-1008
- Mfr. Part No.:
- VE725NO10
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyester, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Waterproof | |
| Series | VE725NO | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyester, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Waterproof | ||
Series VE725NO | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof, mechanical glove up to mid-back with a good grip on handled objects, ideal for dry and wet environments. The nitrile coating gives people working in oily/greasy environments an excellent grip on the objects they handle. It has p
Nitrile means no risk of allergies for users
CE certified
- RS Stock No. 2510977
- Mfr. Part No. 6000407
1 Pair
$271.79
- RS Stock No. 0276347
- Mfr. Part No. GUIDE 650 T8
1 Pack of 12 Pair(s)
$68.58
- RS Stock No. 2478682
- Mfr. Part No. NIMLTLITEBL000M
Each
$5.431
- RS Stock No. 0289021
- Mfr. Part No. SKG00079FL
1 Pack of 10 Pair(s)
$244.54
Related links
- Delta Plus VE725NO Black Polyester Size 8, Nitrile Coating
- Delta Plus VE725NO Black Polyester Size 7, Nitrile Coating
- Delta Plus VE725NO Black Polyester Size 11, Nitrile Coating
- Delta Plus VE725NO Black Polyester Size 9, Nitrile Coating
- Delta Plus APOLLONIT VV734 Black Spandex Work Gloves Nitrile Coating
- Pro-Val TNG5 Black Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- NXG Cut B Lite Black Fibreglass Nitrile Polyester Size 10, Nitrile Coating












