Pro-Val TNG5 Black, Grey HPPE, Nylon, Polyester, Elastane Work Gloves, Size 10, Nitrile Coating

Subtotal (1 bag of 10 units)*

$140.29

(exc. GST)

$154.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$140.29$14.029

*price indicative

RS Stock No.:
235-2967
Mfr. Part No.:
41646
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

10

Product Type

Work Gloves

Material

HPPE, Nylon, Polyester, Elastane

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Safety Standard

EN 420

Number of Gloves

20

Coating

Nitrile

Series

TNG5

Standards/Approvals

EU

COO (Country of Origin):
KR
The RCR International's TNG5 is a level 5 cut resistant glove constructed from Tekora fibre with a micro GRIPMASTER nitrile palm. Tekora has been specially developed for the purpose of providing gloves which offer superior abrasion and cut resistance over other man-made fibres. As well as offering some of the best protection available, Tekora gloves are also extremely flexible and comfortable. The GRIPMASTER nitrile palm is designed to provide enhanced ventilation for moisture and sweat evaporation, combined with a soft, flexible and secure grip in wet, oily or dry conditions.

XL in size with level 5 cut resistance

Resistance to abrasion, blade-cut, tear and puncture

Aero ventilation technology to aid with moisture and sweat evaporation

Reusable and washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy