L & M Young Grey Work Glove
- RS Stock No.:
- 282-0328
- Mfr. Part No.:
- 10-1004-S
- Brand:
- L & M Young
Subtotal (1 pair)*
$29.10
(exc. GST)
$32.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $29.10 |
*price indicative
- RS Stock No.:
- 282-0328
- Mfr. Part No.:
- 10-1004-S
- Brand:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Product Type | Work Glove | |
| Colour | Grey | |
| Resistance Features | Flame Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Product Type Work Glove | ||
Colour Grey | ||
Resistance Features Flame Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
