Penta GLE Beige Latex Electrical Insulating Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

$123.18

(exc. GST)

$135.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 67 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$123.18

*price indicative

RS Stock No.:
918-2252
Mfr. Part No.:
GLE36-0/08
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Electrical Insulating Gloves

Size

8

Material

Latex

Colour

Beige

EN 388 Abrasion

No

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Electrical Protection

Number of Gloves

2

Series

GLE

Safety Standard

No

Coating

Latex

Standards/Approvals

EN 60903:2003

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Sibille Electrical Insulating Gloves, 36cm Length, Powdered Interior - GLE36-0/08


Get a good grip on workplace safety with these electrical insulating gloves from Sibille. They're proof-tested to 1000V with a maximum working voltage up to 5000V, so you won't be shocked when working in electrical applications. The gloves are anatomically shaped and made from non-conductive natural latex rubber, so they'll give you the dexterity and protection you need to get the job done. Their PPE Category III rating means they'll protect you from irreversible injury and mortal dangers while at work.

Features & Benefits


• Exterior latex coating provides a strong grip even in wet conditions

• Gauntlet shape and length of 36cm for extra protection

• Category AZC classification for resistance to acid, low temperatures and ozone

Applications


• Electrical maintenance

• Emergency services

• Industrial engineering

• Construction sites

Do these gloves provide mechanical protection?


No, you must also wear a leather over-glove (918-2457) for mechanical protection.

Standards

EN 60 903:2003
IEC 60 903:2002
PPE Category III = Irreversible risks
Glove Class 0, Category AZC

1 Pair
$105.20
1 Pair
$94.18
1 Pair
$332.81
1 Pair
$258.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy