Ansell RINGERS R840 Black, Green Nylon, Elastane Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 281-8827
- Mfr. Part No.:
- 840-6
- Brand:
- Ansell
Subtotal (1 pair)*
$41.38
(exc. GST)
$45.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $41.38 |
*price indicative
- RS Stock No.:
- 281-8827
- Mfr. Part No.:
- 840-6
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Series | RINGERS R840 | |
| Resistance Features | General Handling | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE, EcoVadis | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Series RINGERS R840 | ||
Resistance Features General Handling | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals CE, EcoVadis | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 840-6
This work gloves category offers essential hand protection for various tasks. Designed for the assembly of small parts, general handling, and quality inspections, these gloves incorporate advanced materials and technologies to enhance safety and comfort in demanding environments.
Features & Benefits
• Lightweight construction ensures ease of movement and flexibility
• Nitrile-coated palms provide reliable grip in various conditions
• Ergonomic design reduces strain and enhances user comfort
• TPR impact protection safeguards knuckles and fingers
• Improved durability through FORTIX™ technology for long-lasting wear
• Skin-friendly certification ensures comfort during prolonged use
Applications
• Suitable for handling small components in assembly tasks
• Often employed in warehousing and logistics environments
• Can be used for protective packaging operations
• Applicable in automotive and manufacturing sectors
• Ideal for quality inspection tasks in industrial settings
How do the materials in these gloves enhance their performance in demanding tasks?
The combination of nylon and spandex allows for a snug fit while maintaining breathability, making the gloves comfortable for extended periods. The nitrile coating increases durability and grip, which is essential for intricate work in various industries.
What makes these gloves suitable for assembly tasks?
The design focuses on ergonomics, allowing freedom of movement while providing essential grip and protection. Their lightweight nature enables precise handling, which is crucial for assembly tasks involving small parts.
Are these gloves suitable for outdoor use in cold conditions?
No, these gloves are not designed with thermal properties for cold weather. They are intended for light-duty use in warm to moderate conditions, focusing on grip and impact resistance rather than insulation.
- RS Stock No. 2818824
- Mfr. Part No. 840-10
1 Pair
$42.84
- RS Stock No. 2818829
- Mfr. Part No. 840-8
1 Pair
$40.35
- RS Stock No. 2818830
- Mfr. Part No. 840-9
1 Pair
$42.35
- RS Stock No. 2818826
- Mfr. Part No. 840-11
1 Pair
$45.08
Related links
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Ansell Ringers R-840 Black Nylon Size 9, Nitrile Coating
- Ansell R840 Black Nitrile Spandex Size 5, Nitrile Coating
- Ansell Ringers R-840 Black Nylon Size 8, Nitrile Coating











