Ansell R840 Black Nitrile Rubber, Nylon, Elastane, Thermoplastic Rubber Work Gloves, Size 5, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-594
Mfr. Part No.:
840-05VP
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

5

Product Type

Work Gloves

Material

Nitrile Rubber, Nylon, Elastane, Thermoplastic Rubber

Lining Material

Nylon, Elastane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Series

R840

Resistance Features

Abrasion Resistant, Impact Protection

Safety Standard

ANSI/ISEA 105-2024, EN

Number of Gloves

8

Standards/Approvals

ANSI/ISEA 105-2024, Dermatest certification, EN 388:4131AP

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Light-duty knit gloves are designed with nitrile-coated palms and advanced TPR impact protection. Featuring low-profile level 1 TPR technology, these gloves provide optimal protection to the knuckles, thumb, and fingers, ensuring safety and comfort during tasks that involve impact or high risk of injury.

Low profile impact protection

Reduced strain, better ergonomics

1 Pack of 12 Pair(s)
$177.52
1 Pair
$39.41
1 Pack of 12 Pair(s)
$16.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy