Ansell HyFlex 11-601 Black Nylon Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 152-980
- Mfr. Part No.:
- 11601090
- Brand:
- Ansell
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$6.50
(exc. GST)
$7.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 303 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | $6.50 |
| 7 - 14 | $6.46 |
| 15 - 39 | $6.41 |
| 40 + | $6.36 |
*price indicative
- RS Stock No.:
- 152-980
- Mfr. Part No.:
- 11601090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | General Purpose | |
| Number of Gloves | 4 | |
| Series | HyFlex 11-601 | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features General Purpose | ||
Number of Gloves 4 | ||
Series HyFlex 11-601 | ||
Safety Standard No | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell HyFlex 11-601 Series Work Gloves, Black, Nylon Liner - 11601090
This work gloves set is a palm-dipped polyurethane solution designed for delicate handling and light industrial tasks. They combine a nylon lining with a PU coating to deliver tactile sensitivity and manoeuvrability while masking soiling in workshop environments. Supplied in a pack of four, they suit users who require dexterity for assembly, inspection and component adjustment.
Features and Benefits:
• EN388 rated abrasion 3 tear 2 for extended wear
• PU Palm coating for precision grip and control
• Nylon liner offering breathable, lightweight comfort
• Knitwrist cuff reducing hand fatigue during tasks
• Blade protection present for cut-related hazards
• PU Palm coating for precision grip and control
• Nylon liner offering breathable, lightweight comfort
• Knitwrist cuff reducing hand fatigue during tasks
• Blade protection present for cut-related hazards
Applications
• Suitable for assembly and inspection of components
• Ideal for adjusting systems and tightening fasteners
• Used for handling small intricate automotive parts
• Can be used for light-duty construction and maintenance tasks
• Ideal for adjusting systems and tightening fasteners
• Used for handling small intricate automotive parts
• Can be used for light-duty construction and maintenance tasks
What sizes are available in this configuration?
The pack described contains size 9 items with a nylon liner and PU Palm coating.
How are the gloves supplied and packaged?
They are supplied as a set of four gloves and packaged in multiple pairs per bag and carton formats.
Which mechanical performance ratings apply to these gloves?
Mechanical protection is demonstrated by EN388 performance levels including abrasion level 3 and tear level 2.
What material choices affect tactile performance?
A lightweight nylon liner combined with a polyurethane Palm coating increases sensitivity and manoeuvrability.
Are these gloves suitable for repeated use in workshops?
They are designed for reusable light-duty applications where dirt masking and repeated handling are required.
- RS Stock No. 0152974
- Mfr. Part No. 11601070
1 Pair
$6.47
- RS Stock No. 2818756
- Mfr. Part No. 11-601/6
1 Pair
$6.79
- RS Stock No. 2818755
- Mfr. Part No. 11-601/5
1 Pair
$6.72
- RS Stock No. 7754505
- Mfr. Part No. 11600090
1 Pair
$8.16
Related links
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-601 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating












