Ansell HyFlex 11-601 Black Nylon Work Gloves, Size 7, Polyurethane Coating

Get a bulk buy discount

Add 7 more to save $0.28

View bulk pricing options

Subtotal (1 pair)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 6$6.47-
7 - 14$6.43$0.28
15 - 39$6.38$1.35
40 +$6.30$6.80

*price indicative

RS Stock No.:
152-974
Mfr. Part No.:
11601070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Work Gloves

Material

Nylon

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

Coating

Polyurethane

Safety Standard

No

Series

HyFlex 11-601

Resistance Features

General Purpose

Number of Gloves

4

Mechanical Hazards EN 388

Yes

EN 374 Chemical

No

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Ansell Work Gloves - 11601070


This general-purpose glove is designed for light, sensitive tasks requiring dexterity and protection. Combining a nylon base with a polyurethane coating, it offers excellent tactile sensitivity while ensuring durability in various working environments. This work glove is ideal for professionals in the automation, electronics, and mechanical industries who need reliable hand protection without sacrificing dexterity.

Features & Benefits


• Lightweight construction enhances comfort and reduces hand fatigue

• Palm-dipped design provides additional protection during use

• Nylon work gloves offer heightened tactile sensitivity for intricate handling

• Abrasion-resistant gloves meet EN safety standards for durability

• Black colour design effectively masks dirt for cleaner use

• Flexible and manoeuvrable design facilitates ease of movement

Applications


• Suitable for assembly and inspection of components

• Often employed in machinery and equipment handling

• Can be used for adjusting, screwing, and mounting systems

• Applicable in metal fabrication tasks requiring precision handling

• Useful in automotive industries for delicate component assembly

What makes this glove suitable for delicate tasks?


The palm-dipped polyurethane coating provides extra protection while maintaining high tactility, allowing for precise handling of small components without compromising on grip.

How do these gloves perform in terms of durability?


Constructed from nylon with abrasion resistance, these gloves are designed to withstand moderate wear and tear, complying with EN standards to ensure long-lasting use in various applications.

Are these gloves appropriate for use in the automotive industry?


Yes, they are well-suited for the automotive sector, particularly in assembly tasks, due to their lightweight design and enhanced dexterity, making them ideal for handling intricate parts.

Can these gloves provide adequate protection from cutting hazards?


While these gloves offer light protection, they are not specifically designed as cut-resistant gloves. They are best suited for tasks where high cut risks are not a major concern.

How should these gloves be maintained for optimal use?


To ensure longevity, store the gloves in a cool, dry place away from direct sunlight and wipe them clean with a damp cloth as needed to maintain their appearance and functionality.

1 Pair
$6.50
1 Pair
$7.34
1 Pair
$6.79
1 Pair
$6.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy