Ansell HyFlex 11-318 Grey Dyneema Work Gloves, Size 6, Uncoated Coating
- RS Stock No.:
- 281-8744
- Mfr. Part No.:
- 11318060
- Brand:
- Ansell
Subtotal (1 pair)*
$29.42
(exc. GST)
$32.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $29.42 |
*price indicative
- RS Stock No.:
- 281-8744
- Mfr. Part No.:
- 11318060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Dyneema | |
| Colour | Grey | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Mechanical Protection | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Series | HyFlex 11-318 | |
| Coating | Uncoated | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN388 Certification | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Dyneema | ||
Colour Grey | ||
EN 388 Abrasion No | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Mechanical Protection | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Series HyFlex 11-318 | ||
Coating Uncoated | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105-2024, EN388 Certification | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11318060
This work gloves category is designed for users requiring robust mechanical protection and cut resistance in industrial environments. Crafted with Dyneema material, these gloves provide an reliable balance of dexterity and safety features, making them ideal for tasks that demand both sensitivity and strength. The silicone-free design ensures cleanliness and minimises contaminant transfer, which is essential in various professional settings.
Features & Benefits
• Ultralight 18-gauge design enhances dexterity and touch sensitivity
• Dyneema Diamond Technology offers superior cut protection
• Silicone-free construction prevents contamination in sensitive tasks
• Enhanced ergonomics due to spandex reinforcement for comfort
• Oeko-Tex certification ensures absence of harmful substances
• Low linting and anti-static properties for process safety
Applications
• Suitable for handling sharp and rough-edged components
• Often employed in the assembly and inspection of machinery
• Can be used for meticulous body surface checks and touch-ups
• Applicable in maintenance tasks requiring dexterity and protection
• Ideal for industries such as automotive and machinery
How do these gloves provide cut protection without compromising dexterity?
The gloves utilise Dyneema Diamond Technology, which offers high cut resistance while maintaining a lightweight, flexible design. This allows users to perform intricate tasks without sacrificing safety.
What makes these gloves suitable for environments where cleanliness is essential?
Their silicone-free and low-linting properties significantly reduce the risk of contaminant transfer, making them ideal for paint and assembly applications where surface cleanliness is critical.
How should these gloves be maintained to ensure long-lasting performance?
To maintain the integrity of the gloves, they should be cleaned regularly with mild soap and water, and air-dried away from direct sunlight or heat sources to prevent damage to the material.
In what conditions should these gloves not be used?
These gloves are not recommended for use in environments involving exposure to chemicals or extreme temperatures, as they are designed primarily for mechanical protection and cut resistance, rather than thermal insulation.
Related links
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
- Ansell HyFlex 11-939 Black Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 10, Nitrile Foam Coating
