Coverguard Grey Leather Work Gloves 150 mm Heat Resistant

Subtotal (1 pack of 10 pairs)*

$143.05

(exc. GST)

$157.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$14.305$143.05

*price indicative

RS Stock No.:
281-6640
Mfr. Part No.:
1WEL100008
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Work Gloves

Material

Leather

Colour

Grey

Overall Length

150mm

Resistance Features

Heat Resistant

Standards/Approvals

EN420:2003 + A1:2009, EN12477:2001+A1:2005, EN388:2016 +A1:2018

RoHS Status: Exempt

COO (Country of Origin):
IN
The Coverguard Euroweld 100 Gloves are superior full grain goat leather gloves. It has been provided with para-aramide stitch, wing thumb, elastic band on back of hand and a safety cuff in orange split leather.

Protection against heat

Extended service life

Comfort and flexibility

Related links