Coverguard Grey Leather Work Gloves 150mm
- RS Stock No.:
- 281-6643
- Mfr. Part No.:
- 1WEL100011
- Brand:
- Coverguard
Subtotal (1 pack of 10 pairs)*
$153.03
(exc. GST)
$168.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.303 | $153.03 |
*price indicative
- RS Stock No.:
- 281-6643
- Mfr. Part No.:
- 1WEL100011
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| Overall Length | 150mm | |
| EN 388 Puncture | 1 | |
| Series | EUROWELD 100 | |
| Number of Gloves | 10 | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | EN388:2016 +A1:2018, EN420:2003 + A1:2009, EN12477:2001+A1:2005 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
Overall Length 150mm | ||
EN 388 Puncture 1 | ||
Series EUROWELD 100 | ||
Number of Gloves 10 | ||
Resistance Features Heat Resistant | ||
Standards/Approvals EN388:2016 +A1:2018, EN420:2003 + A1:2009, EN12477:2001+A1:2005 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Coverguard Euroweld 100 Gloves are superior full grain goat leather gloves. It has been provided with para-aramide stitch, wing thumb, elastic band on back of hand and a safety cuff in orange split leather.
Protection against heat
Extended service life
Comfort and flexibility
Related links
- Coverguard Grey Leather Work Gloves 150mm
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 9
- GUIDE GLOVES White, Grey Leather Work Gloves
- Delta Plus FCN29 Grey Leather Work Gloves, Size 9
- Liscombe Grey Leather Work Gloves
- Liscombe Grey Leather Work Gloves Leather Coating
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 10
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 11
