Skytec Gold Cotton Work Gloves 400mm

Subtotal (1 box of 30 pairs)*

$1,039.18

(exc. GST)

$1,143.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,039.18$34.639

*price indicative

RS Stock No.:
670-486
Mfr. Part No.:
SKG00029HJ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Work Gloves

Material

Cotton

Colour

Gold

Overall Length

400mm

Series

Solidus

Resistance Features

Heat Resistant

Number of Gloves

5

Coating

Kevlar

Standards/Approvals

CAT IIEN 388:2016 + A1:2018 4244BEN 12477:2001 Type AEN 407: 2020 412X3XANSI 105:2016 A2 2 5

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec Glove offers an innovative blend of performance and protection, tailored for those who demand both style and functionality. Engineered with a robust build, this product ensures durability while catering to the practical needs of its users. Its sleek design incorporates advanced technology, making it ideal for both work and leisure scenarios. Whether you're in a professional environment or engaging in outdoor activities, this product seamlessly adapts to diverse situations. With an emphasis on quality, it delivers an unparalleled experience that enhances productivity and comfort alike, representing the perfect union of form and function.

Sports a lightweight design for ease of movement throughout the day

Incorporates breathable materials that enhance comfort during extended wear

Designed with reinforced areas to provide added durability in high-wear zones

Features slip-resistant soles to ensure better grip on various surfaces

Utilises modern technology for heightened performance in demanding conditions

Offers a contemporary aesthetic that aligns with current fashion trends

Equipped with cushioning for superior support and fatigue reduction

Adapts effortlessly to both professional and casual settings, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy