ATG MaxiChem with TRItech Blue Nylon, Elastane Gloves, Size 11, Latex, Natural Rubber Coating
- RS Stock No.:
- 281-8685
- Mfr. Part No.:
- 76730-11B
- Brand:
- ATG
Subtotal (1 pair)*
$32.06
(exc. GST)
$35.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $32.06 |
*price indicative
- RS Stock No.:
- 281-8685
- Mfr. Part No.:
- 76730-11B
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Nylon, Elastane | |
| Lining Material | Nylon, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020, EN ISO 374-1:2016, EU, OEKO TEX, REACH, SGS, UKAS | |
| Series | MaxiChem with TRItech | |
| Number of Gloves | 24 | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | EN 388:2016+ A1:2018, EN 407:2020, EN ISO 21420:2020, EN ISO 374-1:2016, EU, OEKO-TEX, REACH, SGS, UKAS | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 11 | ||
Product Type Gloves | ||
Material Nylon, Elastane | ||
Lining Material Nylon, Elastane | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020, EN ISO 374-1:2016, EU, OEKO TEX, REACH, SGS, UKAS | ||
Series MaxiChem with TRItech | ||
Number of Gloves 24 | ||
Resistance Features Chemical Resistant, Waterproof | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals EN 388:2016+ A1:2018, EN 407:2020, EN ISO 21420:2020, EN ISO 374-1:2016, EU, OEKO-TEX, REACH, SGS, UKAS | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Ansell AlphaTec 87-900 Green Size 11 Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 11 Natural Rubber Coating
- Ansell AlphaTec 62-201 Blue Nylon Industrial Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 80-400 Blue Acrylic Cut Resistant Gloves Latex, Natural Rubber Coating
- ATG MaxiChem with TRItech Green Nylon Size 9, NBR Coating
- Tilsatec 24-1024 Black Size 11 Natural Rubber Coating
- Tilsatec 24-2024 Black Size 11 Natural Rubber Coating
- Tilsatec 24-4034 Black Size 11 Natural Rubber Coating
