Portwest A270 Yellow Leather Gloves, Size 10
- RS Stock No.:
- 281-6549
- Mfr. Part No.:
- A270-XL
- Brand:
- Portwest
Subtotal (1 unit)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 684 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $14.12 |
*price indicative
- RS Stock No.:
- 281-6549
- Mfr. Part No.:
- A270-XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Series | A270 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 10 | ||
Material Leather | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN ISO 21420 | ||
Series A270 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest classic driver glove is a durable, quality glove made from premium full grain leather. It features a keystone thumb for added comfort. The Drivers and Riggers collection offers a wide range of work gloves, ensuring breathability, durability, comfort, and dexterity, making it one of the best-selling gloves globally.
Keystone thumb
Superb abrasion and tear resistance
Breathable leather for use in mild and hot climates
Increased puncture resistance properties
- RS Stock No. 2694131
- Mfr. Part No. 204-10
1 Pair
$33.17
- RS Stock No. 9182451
- Mfr. Part No. TG48 11
Each
$74.08
- RS Stock No. 2415444
- Mfr. Part No. GRB140-10
1 Bag of 12
$128.35
Related links
- Lebon Protection COLD DRIVER Yellow Leather Glove, Size 10
- Lebon Protection COLD DRIVER Yellow Leather Glove, Size 11
- Lebon Protection COLD DRIVER Yellow Leather Glove, Size 8
- Lebon Protection COLD DRIVER Yellow Leather Glove, Size 9
- Catu CG991 Grey Siliconised Leather Glove, Size 10
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Lebon Protection F27 White Leather Glove, Size 10












