Lebon Protection COLD DRIVER Yellow Leather Gloves, Size 8
- RS Stock No.:
- 124-520
- Mfr. Part No.:
- COLDDRIVER 8
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
$182.40
(exc. GST)
$200.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $182.40 | $18.24 |
*price indicative
- RS Stock No.:
- 124-520
- Mfr. Part No.:
- COLDDRIVER 8
- Brand:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Leather | |
| Lining Material | Fleece | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 20 | |
| Safety Standard | EN 511:021, EN 388:3122X | |
| Resistance Features | Cold Resistant | |
| Series | COLD DRIVER | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 8 | ||
Product Type Gloves | ||
Material Leather | ||
Lining Material Fleece | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 20 | ||
Safety Standard EN 511:021, EN 388:3122X | ||
Resistance Features Cold Resistant | ||
Series COLD DRIVER | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Cold protection gloves feature a five finger design in yellow grain leather. This cold protection gloves available with an elastic back for a secure fit and are fully lined with insulating fleece.
Tear resistance
Resistance to abrasion
Blade cut resistance
Puncture resistance
Softness and comfort
Blade Cut resistance according to ISO13997
- RS Stock No. 0124517
- Mfr. Part No. COLDDRIVER 10
1 Pack of 10 Pair(s)
$182.40
- RS Stock No. 0124516
- Mfr. Part No. COLDDRIVER 11
1 Pack of 10 Pair(s)
$182.40
- RS Stock No. 0277158
- Mfr. Part No. F/27/8
1 Pack of 10 Pair(s)
$127.55
- RS Stock No. 0124518
- Mfr. Part No. COLDDRIVER 9
1 Pack of 10 Pair(s)
$182.40
Related links
- Lebon Protection COLD DRIVER Yellow Leather Glove, Size 11
- Lebon Protection COLD DRIVER Yellow Leather Glove, Size 10
- Lebon Protection COLD DRIVER Yellow Leather Glove, Size 9
- Lebon Protection F27 White Leather Glove, Size 8
- Lebon Protection SPHINX/VIZ Yellow Polyethylene Glove Nitrile Foam Coating
- Lebon Protection GTNC/PE White Polyamide Glove Polyurethane Coating
- Lebon Protection SKINFIT/SD-8 Beige Elastane Size 8, Polyurethane Coating
- Lebon Protection F27 White Leather Glove, Size 11












