Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-5900
- Mfr. Part No.:
- 55-5123-08
- Brand:
- Tilsatec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Glove | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, ANSI 105: 2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Glove | ||
Number of Gloves 1 | ||
Standards/Approvals CE, ANSI 105: 2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tilsatec Work Glove
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Foam Coating
- Tilsatec 53-4111 Grey Yarn Work Gloves Polyurethane Coating
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 72-8110 Blue Glove Uncoated Coating
- Tilsatec 53-6321 Grey Nitrile Abrasion & Tear-Resistant Gloves Nitrile Coating
