Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 711-095
- Mfr. Part No.:
- 55-5325-08
- Brand:
- Tilsatec
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$278.09
(exc. GST)
$305.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $278.09 | $23.174 |
*price indicative
- RS Stock No.:
- 711-095
- Mfr. Part No.:
- 55-5325-08
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Protective Gloves | |
| Size | 8 | |
| Material | Tilsatec RhinoYarn | |
| Colour | Grey | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Comfort+ | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Protective Gloves | ||
Size 8 | ||
Material Tilsatec RhinoYarn | ||
Colour Grey | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Comfort+ | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec glove designed for high-performance hand protection, featuring a lightweight and comfortable nitrile Palm coating. Ideal for industries such as automotive, glass manufacturing, and metal fabrication, this glove provides both dexterity and durability. With a robust 15-gauge seamless liner, it is crafted to withstand the rigours of daily wear while ensuring maximum comfort for extended use. The reinforced thumb enhances durability in high-stress areas, making these gloves the ultimate choice for those requiring reliable and protective hand gear. Emphasising practicality, the gloves come in various sizes and are designed to fit like a second skin, making them suitable for a variety of applications.
New non reinforced Rhino yarn structure for increased comfort
15 gauge seamless liner free from alloy and mineral yarns
Microfoam nitrile Palm coating delivers enhanced grip and dexterity
Reinforced thumb for added durability in high wear zones
Touch screen capable, allowing for device interaction without removal
Available in multiple sizes, catering to various hand dimensions
Effective in industries such as automotive, aerospace, and manufacturing
Designed for prolonged wear, ensuring all day comfort
Excellent performance in temperature sensitive conditions
Comes with colour coded cuffs for quick size identification
- RS Stock No. 0711117
- Mfr. Part No. 35-4329-12
1 Pack of 12 Pair(s)
$200.71
- RS Stock No. 0711131
- Mfr. Part No. 53-4321-09
1 Pack of 12 Pair(s)
$210.18
Polyco Healthline Shield Black, Grey Nitrile Rubber General Handling Gloves, Size 8, Nitrile Coating
- RS Stock No. 0860839
- Mfr. Part No. GH800/08
1 Box of 48 Pair(s)
$187.50
- RS Stock No. 0860843
- Mfr. Part No. GH800/12
1 Box of 48 Pair(s)
$187.50
Related links
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 8
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 11
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 9
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 10
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 6
- CK Polyester, 4 Pocket Tool Belt Pouch
- IDC Tools











