uvex Unilite Thermo Plus Black Acrylic, Elastane, Polyamide, Virgin Wool Work Gloves, Size 8, Polymer Coating

Subtotal (1 pack of 10 pairs)*

$190.90

(exc. GST)

$210.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$19.09$190.90

*price indicative

RS Stock No.:
277-6201
Mfr. Part No.:
6059208
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

8

Lining Material

Acrylic, Elastane, Polyamide

Material

Acrylic, Elastane, Polyamide, Virgin Wool

Colour

Black

Safety Standard

EN 511:2006, EN ISO 21420:2020, EN 388:2016 + A1:2018

Series

Unilite Thermo Plus

Number of Gloves

10

Coating

Polymer

Resistance Features

Abrasion Resistant

Mechanical Hazards EN 388

Yes

Standards/Approvals

EN 388:2016 + A1:2018, EN 511:2006, EN ISO 21420:2020

EN 511 Cold

0 1 0

RoHS Status: Exempt

COO (Country of Origin):
PK

uvex Unilite thermo Plus – robust hand protection for cold working conditions


Despite its extremely robust coating, the Uvex Unilite thermo Plus stays warm and flexible even in extreme cold. The two-layer material composition of acrylic and new wool ensures a pleasant hand climate and good wearer comfort at all times.

General features


• Winter glove with dual-layer design
• Polymer coating on Palm and 3/4 of the back of the hand that is flexible at low temperatures
• Colour: black, black
• Available in sizes: 7 to 11

Comfort features


• Good tactile sensation
• Good fit
• Highly flexible
• Good wearer comfort

Protection features


• Certified to EN 388:2016 (3 1 3 1 X) and EN 511 (0 1 0)
• Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
• Good grip in dry and slightly damp areas
• Very good thermal insulation in direct contact with cold objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy