uvex Unilite 6605 Black Elastane, Polyamide Work Gloves, Size 9, NBR Coating
- RS Stock No.:
- 277-6198
- Mfr. Part No.:
- 6057309
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$55.39
(exc. GST)
$60.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.539 | $55.39 |
*price indicative
- RS Stock No.:
- 277-6198
- Mfr. Part No.:
- 6057309
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Number of Gloves | 10 | |
| Coating | NBR | |
| Series | Unilite 6605 | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN 420:2003 + A1:2009, EN 388:2016 | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Number of Gloves 10 | ||
Coating NBR | ||
Series Unilite 6605 | ||
Resistance Features Breathable | ||
Standards/Approvals EN 420:2003 + A1:2009, EN 388:2016 | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
uvex Unilite 6605 – light, breathable, flexible
The Uvex Unilite 6605 is a lightweight, comfortable knitted glove with breathable nitrile foam coating, which is excellently suited to delicate assembly work and other sensitive activities.
General features
• Lightweight knitted glove with nitrile foam coating for precision mechanical work
• Nitrile foam coating on the Palm and fingertips
• Colour: black, black
• Available in sizes: 6 to 11
• Nitrile foam coating on the Palm and fingertips
• Colour: black, black
• Available in sizes: 6 to 11
Comfort features
• Breathable
• Good tactile feel
• Good fit
• Highly flexible
• Good tactile feel
• Good fit
• Highly flexible
Protection features
• Certified in line with EN 388:2016 (4 1 2 2 X)
• Very good mechanical abrasion resistance with the polyamide liner and the coating
• Good grip in dry to slightly damp areas
• Very good mechanical abrasion resistance with the polyamide liner and the coating
• Good grip in dry to slightly damp areas
Application areas
• Fine assembly work
• Assembly of small parts
• Inspection
• Sorting
• Assembly of small parts
• Inspection
• Sorting
Related links
- uvex Unilite 6605 Black Elastane Size 8, NBR Coating
- uvex Unilite 6605 Black Elastane Size 6, NBR Coating
- uvex Unilite 6605 Black Polyamide Size 10, NBR Coating
- uvex Unilite 6605 Black Polyamide Size 7, NBR Coating
- uvex Unilite Thermo Plus Black Acrylic Polyamide Size 8, Polymer Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 9, NBR Coating
- uvex 60026 Black Elastane Size 9, Nitrile Micro-Foam Coating
- uvex Unilite Thermo Plus Black Elastane Virgin Wool Size 7, Polymer Coating
