uvex Unipur 6639 Black Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 277-6192
- Mfr. Part No.:
- 6024809
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$34.60
(exc. GST)
$38.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 760 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.46 | $34.60 |
*price indicative
- RS Stock No.:
- 277-6192
- Mfr. Part No.:
- 6024809
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Unipur 6639 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Mechanical Hazards EN 388 Yes | ||
Series Unipur 6639 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
UVEX Unipur 6639 Series Work Gloves, Size 9, Black - 6024809
This work glove offers hand protection for industrial tasks requiring mechanical hazard resistance. Constructed from polyamide with a polyurethane Palm coating, it is designed to balance dexterity and grip while providing resistance to abrasion, cuts, tears and punctures. It conforms to EN 388:2016 and EN 420:2003+A1:2009 standards and is supplied in packs of ten.
Features and Benefits:
• EN388:2016 rated protection for mechanical hazards
• Polyurethane coated Palm improves grip and handling
• Polyamide Shell provides close-fitting dexterity
• Abrasion‑resistant fabric extends usable life
• Puncture and tear resistance reduces hand injury risk
• Polyurethane coated Palm improves grip and handling
• Polyamide Shell provides close-fitting dexterity
• Abrasion‑resistant fabric extends usable life
• Puncture and tear resistance reduces hand injury risk
Applications
• Suitable for handling abrasive materials in workshops
• Ideal for precision assembly and component handling
• Used for tasks with risk of cuts and punctures
• Can be used in maintenance and general industrial work
• Ideal for precision assembly and component handling
• Used for tasks with risk of cuts and punctures
• Can be used in maintenance and general industrial work
What materials make up its protective Shell and grip?
The Shell is polyamide while the Palm features a polyurethane coating.
How is supply packaged for site distribution?
The item is provided as a ten‑pack of gloves for Workforce deployment.
Which standards govern its protective performance?
It is certified to EN 388:2016 and EN 420:2003+A1:2009.
What size and colour options are specified?
The available specification lists size 9 and black colour.
Related links
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Unipur 6639 Black Polyamide Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- RS PRO Black Polyamide Work Gloves Polyurethane Coating
