Avit AV13073 Grey Nylon Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 276-5893
- Distrelec Article No.:
- 301-47-111
- Mfr. Part No.:
- AV13073
- Brand:
- Avit
Subtotal (1 pair)*
$7.09
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.09 |
*price indicative
- RS Stock No.:
- 276-5893
- Distrelec Article No.:
- 301-47-111
- Mfr. Part No.:
- AV13073
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Colour | Grey | |
| Series | AV13073 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN, EN 388 | |
| Coating | Nitrile | |
| Standards/Approvals | EN388, EN420 Class 2 | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Size 10 | ||
Product Type Gloves | ||
Material Nylon | ||
Colour Grey | ||
Series AV13073 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN, EN 388 | ||
Coating Nitrile | ||
Standards/Approvals EN388, EN420 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit gloves has nitrile coating to palm and fingers. It has resistant to liquids, oil and grease.
It is abrasion resistant
It has excellent dry grip
Weight 49g
Related links
- NITRAS SAFETY 3550/OIL GRIP Black Size 10, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 10, Nitrile Coating
- Avit AV13072 Grey Nylon Glove Nitrile Coating
- RS PRO Black Size 10, Nitrile Coating
- Ansell HyFlex 11-800 White Nylon Glove Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Glove Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Wonder Grip WG-518W OIL PLUS Purple Nylon Glove Nitrile Coating
