Showa GP-KV2R Yellow Kevlar Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 275-5681
- Mfr. Part No.:
- SHO3801
- Brand:
- Showa
Subtotal (1 pair)*
$34.63
(exc. GST)
$38.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $34.63 |
*price indicative
- RS Stock No.:
- 275-5681
- Mfr. Part No.:
- SHO3801
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Kevlar | |
| Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Safety Standard | EN | |
| Series | GP-KV2R | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EU Certificate delivered by the notified body SATRA Technology | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Kevlar | ||
Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Safety Standard EN | ||
Series GP-KV2R | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EU Certificate delivered by the notified body SATRA Technology | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Work Gloves featuring a robust nitrile palm coating that shields against oils, hydrocarbons, grease, and abrasion. The aramid fibber liner delivers effective protection against cuts while demonstrating resilience to rips and tears. Designed for ease of movement and prolonged wear, these gloves prioritize comfort without compromising safety. The breathable back of the hand reduces perspiration, ensuring a comfortable and productive experience even during extended use.
Ergonomic fit
Cut resistant Level C
Smooth finish to nitrile coating
Seamless liner prevents irritation
Elasticated wrist provides a secure fit
Related links
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Showa GP-KV2R Yellow Kevlar Work Gloves Nitrile Coating
- Polyco Healthline Volcano Yellow Kevlar Work Gloves Uncoated Coating
- Showa GP-KV1 Blue Size M, Latex Coating
- Honeywell Yellow Kevlar Work Glove 300mm
- Ansell HyFlex 11-542 Black Kevlar Work Gloves Nitrile Coating
- Ansell ActivArmr 28-329 Black Kevlar Work Gloves Nitrile Coating
