North WorkEasy 13 GY NT A3/C White Nitrile Rubber Gloves, Size 9, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

$142.20

(exc. GST)

$156.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$14.22$142.20

*price indicative

RS Stock No.:
274-1691
Mfr. Part No.:
WE23-5313G-9/L
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Gloves

Size

9

Lining Material

Fibre De Verre, High Performance Polyethylene, Polyester

Material

Nitrile Rubber

Colour

White

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

Mechanical Hazards EN 388

Yes

Number of Gloves

1

Series

WorkEasy 13 GY NT A3/C

Safety Standard

EN 388, EN ISO 21420

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Nitrile

EN 374 Chemical

No

Standards/Approvals

Conformity with azo dyes and REACH

EN 511 Cold

No

EN 407 Thermal

No

Non Compliant

COO (Country of Origin):
CN
The Honeywell Safety gloves provides abrasion, tear and puncture resistance. The reliable materials and workmanship of WorkEasy gloves will help to ensure the protection, comfort and productivity. Ultra-light mesh in HPPE/Fiberglass. Dark grey coating in nitrile micro foam Standards: EN388: 4X32C, EN ISO 21420, Compliance with colorants azo and REACH.

Risk protection mechanics and cuts

EN ISO 21420 and EN 388 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy