North WorkEasy 13 GY NT A3/C White Nitrile Rubber Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 274-1687
- Mfr. Part No.:
- WE23-5313G-11/XXL
- Brand:
- North
Subtotal (1 pack of 10 pairs)*
$142.20
(exc. GST)
$156.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $14.22 | $142.20 |
*price indicative
- RS Stock No.:
- 274-1687
- Mfr. Part No.:
- WE23-5313G-11/XXL
- Brand:
- North
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Gloves | |
| Size | 11 | |
| Lining Material | Fibre De Verre, High Performance Polyethylene, Polyester | |
| Material | Nitrile Rubber | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | Certified EN ISO 21420, EN 388 | |
| Series | WorkEasy 13 GY NT A3/C | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | Compliance with azo dyes and REACH, EN 388, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Gloves | ||
Size 11 | ||
Lining Material Fibre De Verre, High Performance Polyethylene, Polyester | ||
Material Nitrile Rubber | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard Certified EN ISO 21420, EN 388 | ||
Series WorkEasy 13 GY NT A3/C | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals Compliance with azo dyes and REACH, EN 388, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT 1 Grey Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13G GY PU A3/C Grey Polyurethane Glove Polyurethane Coating
- Honeywell Safety WorkEasy 13 GY NT 1 Grey Nitrile Glove Nitrile Coating
