North WorkEasy 13 GY NT 1 Grey Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 274-1679
- Mfr. Part No.:
- WE21-3313G-9/L
- Brand:
- North
Subtotal (1 pack of 10 pairs)*
$44.51
(exc. GST)
$48.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.451 | $44.51 |
*price indicative
- RS Stock No.:
- 274-1679
- Mfr. Part No.:
- WE21-3313G-9/L
- Brand:
- North
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Fibre De Verre, High Performance Polyethylene, Polyester | |
| Material | Nitrile Rubber | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Series | WorkEasy 13 GY NT 1 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | Certified EN ISO 21420, EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420 and EN 388, with azo colorants and REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Fibre De Verre, High Performance Polyethylene, Polyester | ||
Material Nitrile Rubber | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Series WorkEasy 13 GY NT 1 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard Certified EN ISO 21420, EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420 and EN 388, with azo colorants and REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WorkEasy 13 GY NT 1 Grey Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT 1 Grey Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT 1 Grey Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT 1 Grey Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT 1 Grey Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
- Honeywell Safety WorkEasy 13 GY NT A3/C White Nitrile Glove Nitrile Coating
