Polyco Healthline Matrix Yellow Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 467-311
- Mfr. Part No.:
- 904-MAT
- Brand:
- Polyco Healthline
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 3 pairs)*
$23.71
(exc. GST)
$26.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 6 | $23.71 | $7.903 |
| 7 - 14 | $23.49 | $7.83 |
| 15 - 39 | $23.13 | $7.71 |
| 40 + | $22.62 | $7.54 |
*price indicative
- RS Stock No.:
- 467-311
- Mfr. Part No.:
- 904-MAT
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Series | Matrix | |
| Safety Standard | EN 388 | |
| Coating | Latex | |
| Resistance Features | Thermal | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Series Matrix | ||
Safety Standard EN 388 | ||
Coating Latex | ||
Resistance Features Thermal | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Matrix Hi-Viz
Hi-Viz for safer working
Crinkle Latex Coating gives excellent grip
Open Back allows hand to breathe
Seamless Thermal Liner is warm and comfortable in use
Although this glove has only been tested to EN388, it does posess thermal properties
Standards
EN388 2241
Related links
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Blue Size 9, Latex Coating
- Polyco Healthline Matrix Blue Size 8, Latex Coating
- Polyco Healthline Matrix Yellow Size 7, Latex Coating
- Polyco Healthline Matrix Grey Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves Polyurethane Coating
