Polyco Healthline Matrix Yellow Latex Work Gloves, Size 8, Latex Coating

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$48.25

(exc. GST)

$53.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 6$48.25$9.65-
7 - 14$46.91$9.3822%
15 - 39$45.64$9.1285%
40 +$44.44$8.8887%

*price indicative

RS Stock No.:
705-8823
Mfr. Part No.:
502-MAT
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

8

Product Type

Work Gloves

Lining Material

Latex

Material

Latex

Colour

Yellow

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Number of Gloves

24

Resistance Features

General Purpose

Coating

Latex

Series

Matrix

Safety Standard

EN 374, EN 407

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Matrix S Grip™ Reusable Gloves


These Matrix S Grip™ general purpose handling gloves from Polyco offer good resistance to abrasion and tearing whilst the specially-designed crinkle latex palm coating provides excellent grip to ensure safe handling in both wet and dry conditions.

Features & Benefits


Natural latex provides good elasticity for comfort and flexibility

Elastic knit wrist and seamless liner ensures comfort, even in prolonged use

Textured crinkle latex palm coating for safe handling and excellent grip

Open back for comfort and breathability

Typical Applications


Ground work and labouring

Warehouse operations

Bricklaying, paving and scaffolding

Automotive engineering, maintenance and repair

Refuse collection

Standards

EN388 2131

1 Bag of 3 Pair(s)
$21.43
1 Bag of 5
$48.25
1 Bag of 3 Pair(s)
$23.71
1 Bag of 3 Pair(s)
$17.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy