Ansell PowerFlex Blue Aramid, Latex Work Gloves, Size 10, Natural Rubber Coating

Subtotal (1 pair)*

$38.38

(exc. GST)

$42.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$38.38

*price indicative

RS Stock No.:
273-8365
Mfr. Part No.:
80600100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Aramid, Latex

Lining Material

Kevlar

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - Coup Test

4

EN388 Cut - TDM-100 Test

C

Resistance Features

Cut Resistant

Series

PowerFlex

Safety Standard

ANSI ABR 4, EN 388:2016

Coating

Natural Rubber

Number of Gloves

24

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

Yes

EN 511 Cold

No

RoHS Status: Exempt

Ansell Cut Resistant Gloves - 80600070


This cut-resistant gloves category offers vital protection against workplace hazards by combining advanced materials for superior safety. Designed primarily for industrial environments, these gloves deliver reliable cut resistance while ensuring a high level of comfort and flexibility for professionals working with sharp materials.

Features & Benefits


• Kevlar knitted liner enhances durability and cut resistance

• Latex coating provides excellent grip in dry and wet conditions

• Suitable for handling glass, metal, and plastics safely

• Reliable resistance to abrasion, punctures, and tears

Applications


• Suitable for metal fabrication and assembly tasks

• Often employed in forging operations to protect hands

• Can be used for extruding, bending, and punching shapes

• Applicable in the electrical and mechanical industries

• Ideal for tasks requiring high visibility and dexterity

What maintenance is recommended to prolong the life of cut-resistant gloves?


Regularly inspect the gloves for wear and tear, and wash them according to the manufacturer's instructions to ensure hygiene and prolong their lifespan. Avoid exposure to harsh chemicals that could degrade the materials.

How do these gloves perform in different working conditions?


The latex coating offers enhanced grip, making them suitable for both wet and dry environments, allowing workers to maintain control while handling various materials.

Are these gloves suitable for all types of manual tasks?


While they provide cut protection and comfort, it's important to assess specific tasks, as they may not offer thermal or chemical resistance, depending on the working environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy