Ansell PowerFlex Blue Aramid, Latex Work Gloves, Size 10, Natural Rubber Coating
- RS Stock No.:
- 223-3817
- Mfr. Part No.:
- 80600100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-3817
- Mfr. Part No.:
- 80600100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Aramid, Latex | |
| Lining Material | Kevlar | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 4 | |
| Series | PowerFlex | |
| Number of Gloves | 24 | |
| Coating | Natural Rubber | |
| Safety Standard | ANSI ABR 4, EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Aramid, Latex | ||
Lining Material Kevlar | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 4 | ||
Series PowerFlex | ||
Number of Gloves 24 | ||
Coating Natural Rubber | ||
Safety Standard ANSI ABR 4, EN 388:2016 | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CN
Ansell Cut Resistant Gloves - 80600070
This cut-resistant gloves category offers vital protection against workplace hazards by combining advanced materials for superior safety. Designed primarily for industrial environments, these gloves deliver reliable cut resistance while ensuring a high level of comfort and flexibility for professionals working with sharp materials.
Features & Benefits
• Kevlar knitted liner enhances durability and cut resistance
• Latex coating provides excellent grip in dry and wet conditions
• Suitable for handling glass, metal, and plastics safely
• Reliable resistance to abrasion, punctures, and tears
Applications
• Suitable for metal fabrication and assembly tasks
• Often employed in forging operations to protect hands
• Can be used for extruding, bending, and punching shapes
• Applicable in the electrical and mechanical industries
• Ideal for tasks requiring high visibility and dexterity
What maintenance is recommended to prolong the life of cut-resistant gloves?
Regularly inspect the gloves for wear and tear, and wash them according to the manufacturer's instructions to ensure hygiene and prolong their lifespan. Avoid exposure to harsh chemicals that could degrade the materials.
How do these gloves perform in different working conditions?
The latex coating offers enhanced grip, making them suitable for both wet and dry environments, allowing workers to maintain control while handling various materials.
Are these gloves suitable for all types of manual tasks?
While they provide cut protection and comfort, it's important to assess specific tasks, as they may not offer thermal or chemical resistance, depending on the working environment.
Related links
- Ansell PowerFlex Blue Aramid Size 10, Natural Rubber Coating
- Ansell PowerFlex Blue Aramid Size 8, Natural Rubber Coating
- Ansell PowerFlex Blue Aramid Size 9, Natural Rubber Coating
- Ansell PowerFlex Blue Aramid Size 11, Natural Rubber Coating
- Ansell PowerFlex Blue Aramid Size 7, Latex Coating
- Ansell ActivArmr 80-400 Blue Acrylic Cut Resistant Gloves Latex, Natural Rubber Coating
- Ansell Blue Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
- Ansell ActivArmr 80-600 Blue Natural Rubber Latex Size 11 Natural Rubber Coating
