Liscombe Work Gloves, Size 9
- RS Stock No.:
- 273-5503
- Mfr. Part No.:
- L15-316-AP-V
- Brand:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5503
- Mfr. Part No.:
- L15-316-AP-V
- Brand:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Resistance Features | Safety | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 9 | ||
Product Type Work Gloves | ||
Resistance Features Safety | ||
Number of Gloves 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
